Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0524HB
Newark Part No.77AH7304
Product RangeAUB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 2016+ | $10.100 |
Price for:Each
Minimum: 672
Multiple: 336
$7,103.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0524HB
Newark Part No.77AH7304
Product RangeAUB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial14.13CFM
Air Flow - CFM14.13CFM
Flow Rate - Metric0.4m³/min
Noise Rating32dBA
Power Rating1.68W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.4m³/min
Product RangeAUB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
14.13CFM
Noise Rating
32dBA
Rated Speed
5600rpm
Current Rating
70mA
Air Flow - m3/min
0.4m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
15mm
Flow Rate - Imperial
14.13CFM
Flow Rate - Metric
0.4m³/min
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AUB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate