Quantity | Price |
---|---|
1+ | $209.900 |
70+ | $199.890 |
140+ | $190.360 |
Product Information
Product Overview
DRL-48V480W1EN is a delta’s LYTE II DIN rail power supply which is slim designed for cost sensitive users who need to fulfill essential features needed for many general industrial applications, without compromising on quality and reliability. The convection-cooled LYTE II will operate full power from -30°C to +50°C, then de-rating up to +70°C at 230 VAC. It can operate in constant current mode, making it suitable for inductive and capacitive loads. The product is certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are compliant to heavy industrial EN 61000-6-4 Class B Emission standard and EN 61000-6-2 Immunity standard. The product comply with environmental protection requirements as per RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations.
- Input voltage range from 90 to 264VAC, typical efficiency at 100% load is 93.5% at 115VAC
- Rated output voltage is 48VDC, rated output current is 10A, rated output power is 480W (max)
- Single phase, no DC OK relay contact, no coating
- Universal AC input voltage range
- Built-in constant current circuit for reactive loads, high power density
- Compliance to SEMI F47 at 200VAC
- Reduced no-load power consumption, compliance with DOE VI energy standard
- Standard TS35 DIN Rail in accordance with EN 60715 mounting
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimensions (H x W x D) is 4.87 x 2.2 x 4.60inch
Technical Specifications
ITE & Laboratory
480W
10A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
48V
-
-
-
90V AC to 264V AC
LYTE DRL-480W Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate