Quantity | Price |
---|---|
50+ | $114.200 |
100+ | $108.520 |
250+ | $105.370 |
Product Information
Product Overview
DRS-24V100W1NZ is an ultra-compact and competitively priced delta sync DIN rail power supply. It is designed for industrial applications requiring highly reliable power supply that must fit in a small space. The Sync series operates with universal AC input range and offers full power up to 55°C. The output is adjustable from 22 to 24V and can support up to 3000 microfarads of load capacitance. A green LED indicates output is present. The design is certified according to IEC/UL 60950-1, IEC/EN/UL 62368-1 information technology equipment and UL 508 industrial control equipment. It also features fully compliant with RoHS directive 2015/863 for environmental protection. NEC class 2 and limited power source. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations, test and measurements.
- Input voltage range from 85 to 264VAC (120 to 375VDC), rated output voltage is 24VDC
- Rated output current is 4A, output power is 96W
- Efficiency at 100% load is > 89% at 115VAC and 230VAC
- Single phase, NEC class 2, without DC OK relay contact
- Ultra-compact size and galvanic isolation up to 3.0KVAC, low earth leakage current <0.5 mA at 264VAC
- Built-in DC OK relay contact option available, extreme low temperature cold start at -40°C
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -20°C to +70°C (cold start at -40°C at 40% load)
- Dimensions (L x W x D) is 2.95 x 1.77 x 3.94inch
Technical Specifications
ITE
91.2W
3.8A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 264V AC
Sync DRS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate