Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSOL-0630-05C
Newark Part No.76AH8189
Product RangeDSOL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSOL-0630-05C
Newark Part No.76AH8189
Product RangeDSOL Series
Technical Datasheet
Frame Type-
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage5VDC
Coil Resistance6ohm
Coil Power Continuous4W
Product RangeDSOL Series
SVHCTo Be Advised
Technical Specifications
Frame Type
-
Solenoid Duty Cycle
Continuous
Coil Voltage
5VDC
Coil Power Continuous
4W
SVHC
To Be Advised
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
6ohm
Product Range
DSOL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
