Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSOS-0416-102D
Newark Part No.76AH8220
Product RangeDSOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSOS-0416-102D
Newark Part No.76AH8220
Product RangeDSOS Series
Technical Datasheet
Frame Type-
Solenoid OperationPush
Solenoid Duty CycleIntermittent
Holding Force-
Coil Voltage102VDC
Coil Resistance30ohm
Coil Power Continuous346W
Product RangeDSOS Series
SVHCTo Be Advised
Technical Specifications
Frame Type
-
Solenoid Duty Cycle
Intermittent
Coil Voltage
102VDC
Coil Power Continuous
346W
SVHC
To Be Advised
Solenoid Operation
Push
Holding Force
-
Coil Resistance
30ohm
Product Range
DSOS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
