Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0418-09
Newark Part No.76AH8235
Product RangeDSTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0418-09
Newark Part No.76AH8235
Product RangeDSTL Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage9VDC
Holding Force-
Coil Resistance70ohm
Coil Power Continuous1.2W
External Diameter12.8mm
External Length17.5mm
Product RangeDSTL Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
9VDC
Coil Resistance
70ohm
External Diameter
12.8mm
Product Range
DSTL Series
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
1.2W
External Length
17.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate