Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0829-05
Newark Part No.76AH8239
Product RangeDSTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0829-05
Newark Part No.76AH8239
Product RangeDSTL Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage5VDC
Holding Force-
Coil Resistance0.36ohm
Coil Power Continuous70W
External Diameter25.4mm
External Length28.956mm
Product RangeDSTL Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
5VDC
Coil Resistance
0.36ohm
External Diameter
25.4mm
Product Range
DSTL Series
Solenoid Duty Cycle
Intermittent
Holding Force
-
Coil Power Continuous
70W
External Length
28.956mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate