Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0840-09
Newark Part No.76AH8245
Product RangeDSTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSTL-0840-09
Newark Part No.76AH8245
Product RangeDSTL Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage9.4VDC
Holding Force-
Coil Resistance12.5ohm
Coil Power Continuous7W
External Diameter19.6mm
External Length40mm
Product RangeDSTL Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
9.4VDC
Coil Resistance
12.5ohm
External Diameter
19.6mm
Product Range
DSTL Series
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
7W
External Length
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate