Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFC0812DB-F00
Newark Part No.26AM0377
Product RangeEFC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
500+ | $18.000 |
Price for:Each
Minimum: 504
Multiple: 168
$9,072.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFC0812DB-F00
Newark Part No.26AM0377
Product RangeEFC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM48.8CFM
Noise Rating41dBA
Power Rating3.96W
Rated Speed3800rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating330mA
IP Rating-
Air Flow - m3/min1.382m³/min
Static Pressure0.171Inch-H2O
Product RangeEFC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
3800rpm
Current Rating
330mA
Air Flow - m3/min
1.382m³/min
Product Range
EFC Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
48.8CFM
Power Rating
3.96W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
0.171Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate