Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB03812VN-SPC
Newark Part No.26AM0379
Product RangeFFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
250+ | $24.020 |
Price for:Each
Minimum: 288
Multiple: 288
$6,917.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB03812VN-SPC
Newark Part No.26AM0379
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Noise Rating62.5dBA
Power Rating10.2W
Rated Speed23000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating850mA
IP Rating-
Air Flow - m3/min0.65m³/min
Static Pressure3.4Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Noise Rating
62.5dBA
Rated Speed
23000rpm
Current Rating
850mA
Air Flow - m3/min
0.65m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
23CFM
Power Rating
10.2W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
3.4Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate