Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412HHN-F00
Newark Part No.77AH7387
Product RangeFFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1+ | $22.580 |
1728+ | $18.210 |
Price for:Each
Minimum: 576
Multiple: 288
$13,006.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412HHN-F00
Newark Part No.77AH7387
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth28mm
Flow Rate - Imperial13.24CFM
Bearing TypeBall Bearing
Air Flow - CFM13.24CFM
Flow Rate - Metric0.375m³/min
Noise Rating41dBA
Power Rating1.32W
Rated Speed8000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating110mA
IP Rating-
Air Flow - m3/min0.375m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
13.24CFM
Air Flow - CFM
13.24CFM
Noise Rating
41dBA
Rated Speed
8000rpm
Current Rating
110mA
Air Flow - m3/min
0.375m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
28mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.375m³/min
Power Rating
1.32W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate