Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224EHE-F00
Newark Part No.78AH8683
Product RangeFFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1+ | $53.410 |
1836+ | $47.710 |
Price for:Each
Minimum: 612
Multiple: 36
$32,686.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224EHE-F00
Newark Part No.78AH8683
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial190CFM
Flow Rate - Metric5.38m³/min
Air Flow - CFM190CFM
Noise Rating59dBA
Power Rating24W
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating1A
IP Rating-
Air Flow - m3/min5.38m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
5.38m³/min
Noise Rating
59dBA
Rated Speed
4000rpm
Current Rating
1A
Air Flow - m3/min
5.38m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
190CFM
Air Flow - CFM
190CFM
Power Rating
24W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate