Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMEB-1K2A24T ABA
Newark Part No.46AK9732
Product RangeMEB-1K2A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $757.420 |
| 80+ | $721.360 |
| 160+ | $687.000 |
Price for:Each
Minimum: 16
Multiple: 8
$12,118.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMEB-1K2A24T ABA
Newark Part No.46AK9732
Product RangeMEB-1K2A Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max1.2kW
Output Voltage - Output 124V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMEB-1K2A Series
SVHCTo Be Advised
Product Overview
MEB-1K2A24T ABA is a MEB-1K2A series enclosed delta medical / industrial AC-DC power supply. It includes overvoltage, overload, over current, over temperature, short circuit protection. Certified by IEC60601-1 2nd edition, IEC60601-1 3rd edition + A1, TUV EN60601-1:2006/A11/A12, UL60601-1+CAN/CSA 60601-1: (Ed.3.2005), IEC 62368-1 CB report, UL 62368-1+CAN/CSA 62368-1.
- Input voltage range from 85 to 264VAC, output voltage is 24VDC
- Output current is 0-50A, typical full load efficiency is 90% at 115VAC/60Hz, 93% at 230VAC/50Hz
- Power factor is <gt/> 0.95 at rated load, standby power 5V / 2A (no minimum load required)
- Up to 19.1W/inch³ power density, full power from 90V to 264V, full power up to 50°C ambient
- 2 x MOPP isolation, suited for type BF medical products, up to 500 KHrs MTBF, 5V/2A standby output
- Current sharing, conformal coating, class B conducted and radiated EMI, terminal inlet type
- Analog and digital voltage trimming, PMBus Ver 1.3 supported, intelligent fan speed control
- M4 screw for PSU installation improved output connector structure
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
1.2kW
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
MEB-1K2A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate