Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0924DHE
Newark Part No.78AH8690
Product RangePFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Quantity | Price |
---|---|
1+ | $58.110 |
1584+ | $51.960 |
Price for:Each
Minimum: 528
Multiple: 48
$30,682.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0924DHE
Newark Part No.78AH8690
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial175.03CFM
Bearing TypeBall Bearing
Air Flow - CFM175.03CFM
Flow Rate - Metric4.957m³/min
Noise Rating66.5dBA
Power Rating34.8W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating1.45A
IP Rating-
Air Flow - m3/min4.957m³/min
Product RangePFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
175.03CFM
Air Flow - CFM
175.03CFM
Noise Rating
66.5dBA
Rated Speed
8000rpm
Current Rating
1.45A
Air Flow - m3/min
4.957m³/min
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.957m³/min
Power Rating
34.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate