Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB1248UHE-EP
Newark Part No.26AM0402
Product RangePFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
250+ | $103.030 |
Price for:Each
Minimum: 504
Multiple: 36
$51,927.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB1248UHE-EP
Newark Part No.26AM0402
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC48VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM243.66CFM
Noise Rating66dBA
Power Rating42.24W
Rated Speed5300rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating880mA
IP RatingIP56
Air Flow - m3/min6.9m³/min
Static Pressure1.311Inch-H2O
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
5300rpm
Current Rating
880mA
Air Flow - m3/min
6.9m³/min
Product Range
PFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
243.66CFM
Power Rating
42.24W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
IP56
Static Pressure
1.311Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate