| Quantity | Price |
|---|---|
| 25+ | $100.930 |
| 50+ | $93.690 |
| 100+ | $89.030 |
| 250+ | $86.440 |
Product Information
Product Overview
PJ-12V100WCRA is a PJ series 100W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF > 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.
- Single phase power supply
- Rated output voltage is 12VDC
- Rated output current is 8.50A
- Enclosed type
- With remote ON/OFF
- Delta Standard
- Long life capacitors
- Convection cooling
- Dimension (L x W x H) is 7.2inch x 2.8inch x 1.6inch
Technical Specifications
ITE
102W
8.5A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
12V
-
-
-
85V AC to 264V AC
PJ Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate