| Quantity | Price |
|---|---|
| 1+ | $170.560 |
| 320+ | $162.450 |
| 640+ | $154.720 |
Product Information
Product Overview
PJH-36V300WBCA is a PJH-300W open frame power supply is specifically designed with small standard industrial 3” x 5” footprint for household electrical appliances with safety approvals for pollution degree 3 including IEC/EN 60335-1 and IEC/EN 61558-2-16, as well as IEC/UL 60950-1 and IEC/EN/UL 62368-1. This has open frame power supply with 300W output power and provides up to 240W power convection cooled without additional metal plate. It features low earth leakage current less than 0.75mA. The built-in active PFC product can configure with either class I or class II and is certified for EMI standards according to EN55032 class B. It includes output overvoltage, overload, overcurrent, over temperature, short circuit protection. Major safety approvals include IEC/UL 60950-1, IEC/EN/UL 62368-1, IEC/EN 61558-1, IEC/EN 61558-2-16. Application includes household appliance.
- Input voltage range from 90 to 305VAC, rated output voltage is V1 36VDC(VSB: 12 VDC)
- Rated output current is V1 8.3A (VSB 0.5A)
- Output power is 300W (VSB: 6W, Vout is in regulation until no load)
- Efficiency at 100% load is <gt/> 93% at 115VAC, <gt/> 94% at 230VAC
- Open frame, voltage standby is 12A, JST connector
- 300W fan cool and up to 240W convection cool, extreme low temperature cold start at -40°C
- Built-in active PFC, remote ON/OFF, remote sense, power good signal
- No load input power consumption <lt/> 0.5W and low earth leakage current <lt/> 0.75mA
- Operating temperature range from -25°C to +70°C (surrounding air temperature)
- Dimension (L x W x D) is 5 x 3 x 1.41inch
Technical Specifications
ITE & Household
300W @ 10CFM
90V AC to 264V AC
36V
-
-
-
PJH Series
1 Output
240W
Adjustable, Fixed
8.3A
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate