| Quantity | Price |
|---|---|
| 100+ | $192.610 |
Product Information
Product Overview
PMR-5V320WDCA is a PMR panel mount power supply. It offers nominal output voltage of 5V. This can withstand shock and vibration according to IEC 60068-2. The product comes with universal AC input voltage range at 88VAC to 264VAC and the automatic fan speed control enables better thermal management. At only 30mm height and encased in a full corrosion resistant aluminum casing, it is made for installation in narrow space while its built-in active PFC circuit provides high power factor values and conforms to harmonic current emission according to IEC/EN 61000-3-2, class A and class D. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building automation, household appliance.
- Rated output current is 60A, output power is 300W
- Typical efficiency at 100% load is 85.0% at 115VAC, 87.0% at 230VAC
- Enclosed without fan, front face (parallel connection, option), coating
- Full corrosion resistant aluminum casing
- Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D
- Low profile design for 1U installation
- Built-in DC OK relay contact and redundancy operation
- Operating temperature range from -20°C to +70°C (-30°C cold start)
- Dimensions (L x W x D) is 8.46 x 4.53 x 1.18inch
Technical Specifications
ITE
300W
60A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
5V
-
-
-
88V AC to 264V AC
PMR Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate