| Quantity | Price |
|---|---|
| 100+ | $63.530 |
| 250+ | $58.610 |
Product Information
Product Overview
PMT-48V150W1AG is a PMT series of panel mount power supply. It can withstand shock and vibration requirements . In addition to features like overvoltage and overload protections, delta’s PMT series of panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. This product has an expected life time of 10 years. This versatile series has three different connector options (terminal block, front face and harness) and can also be converted into L Frame (PML) or Open Frame (PMB) type of power supplies to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, LED lighting, test and measurements.
- Input voltage is 90 to 132VAC, 180 to 264VAC (selectable by switch), rated output voltage is 48VDC
- Rated output current is 30.3A, nominal output power is 158.4W
- Typical efficiency at 100% load is 89% at 230VAC
- Single phase, no PFC, terminal block connector type
- AC input voltage range selectable by switch
- Conforms to harmonic current IEC/EN 61000-3-2, Class A
- High MTBF > 700,000 hrs as per Telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 7.01 x 3.82 x 1.50inch
Technical Specifications
ITE
158.4W
3.3A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
48V
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
PMT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate