New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Test Jacks
                      Print Page

                      571-0300

                      Test Jack, 10 A, 1.94 mm, 250 Vrms, Brown, 571 Series

                      DELTRON COMPONENTS 571-0300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDELTRON COMPONENTS
                      Manufacturer Part No571-0300
                      Newark Part No.21M8665
                      Product Range571 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      100+$2.340
                      200+$2.120
                      500+$1.950
                      1000+$1.880
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $234.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDELTRON COMPONENTS
                      Manufacturer Part No571-0300
                      Newark Part No.21M8665
                      Product Range571 Series
                      Technical Datasheet

                      Data Sheet

                      For Use With-
                      Current Rating10A
                      Mounting Hole Dia1.94mm
                      Operating Voltage250Vrms
                      Insulator ColourBrown
                      Product Range571 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      571-0300 is a 90° PCB mounted insulated socket-single(brown).

                      • 10A current rating, 50V working voltage
                      • An insulated 4mm socket for direct mounting onto PCBs
                      • Grooves in the outer acetal housing provide stacking alignment for board space saving
                      • 10mohm contact resistance
                      • 5000V voltage breakdown
                      • 1.5mm² recommended conductor size

                      Technical Specifications

                      For Use With

                      -

                      Mounting Hole Dia

                      1.94mm

                      Insulator Colour

                      Brown

                      SVHC

                      No SVHC (10-Jun-2022)

                      Current Rating

                      10A

                      Operating Voltage

                      250Vrms

                      Product Range

                      571 Series

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.