Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0020
Newark Part No.09WX3953
Product Range455
Technical Datasheet
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 10+ | $19.200 |
| 25+ | $18.640 |
| 50+ | $18.120 |
| 100+ | $17.590 |
| 250+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0020
Newark Part No.09WX3953
Product Range455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric29.5mm
External Width - Metric63.6mm
External Depth - Metric114.1mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial2.5"
External Depth - Imperial4.49"
Product Range455
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
114.1mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
455
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
63.6mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
1.16"
External Depth - Imperial
4.49"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 455-0020
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate