Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-S66-P
Newark Part No.61AC5464
Product Range459
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $1.860 |
10+ | $1.780 |
25+ | $1.690 |
50+ | $1.620 |
100+ | $1.520 |
250+ | $1.480 |
500+ | $1.280 |
1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-S66-P
Newark Part No.61AC5464
Product Range459
Technical Datasheet
Gasket / Seal TypeClosed Cell Sponge Seal & Screw Kit
Gasket / Seal MaterialNeoprene
Gasket / Seal Length80mm
Product Range459
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gasket / Seal Type
Closed Cell Sponge Seal & Screw Kit
Gasket / Seal Length
80mm
SVHC
No SVHC (10-Jun-2022)
Gasket / Seal Material
Neoprene
Product Range
459
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate