Quantity | Price |
---|---|
1+ | $3,121.720 |
Product Information
Product Overview
19271 is a Desco combo tester X3 with stand. Desco combo tester X3 verifies the functionality of personnel grounding devices (wrist straps1, foot grounders, ESD shoes, smocks2 ). Three independent tests are performed simultaneously on the wrist strap and each foot. Green lights indicate a pass condition. Red and yellow lights plus an audible alarm indicate when the wrist strap and/or footwear (left or right) have failed. DIP switches may be accessed for test limit preferences. Access control to an ESD Protected Area can be further enforced by using the relay terminal on the Combo Tester X3 and connecting it to an electronic door lock or turnstile to grant access only to those who have passed their personal grounding device tests. The Combo Tester X3 is calibrated to NIST standards and includes a certificate.
- Tests operator's path-to-ground, wrist strap limits 750K to 10Mohms, footwear limits 750K to 35Mohms
- Simultaneous testing of wrist strap and footwear in less than 3 seconds
- Solid-state test switch with no moving parts
- Split foot plate for testing foot grounders (or ESD shoes)
- 30V test signal
- Relay for use with automatic doors or other locking systems
- Heavy gauge grey powder-coated stand
- Compatibility with ESD glove test fixture
- 100-240VAC power adapter with interchangeable plugs
Contents
1 x combo tester X3, 1 x dual foot plate, 1 x power adapter 12VDC with interchangeable plugs(North America, UK/Asia, Europe), 1 x foot plate cord 6', 1 x ground cord, 1 x pedestal (two-pieces), 1 x base plate, 5 x socket head screws 1/4-20 x 1/2", 2 x Phillips head screws 10-32 x 3/4", 2 x nuts 10-32, 2 x spacers, 1 x certificate of calibration.
Technical Specifications
Wrist Strap and Footwear Tester with Stand
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate