Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80171
Newark Part No.39AH9541
Product RangeStatfree CV280
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $3,177.410 |
3+ | $3,056.750 |
5+ | $2,996.430 |
10+ | $2,936.100 |
25+ | $2,835.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3,177.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80171
Newark Part No.39AH9541
Product RangeStatfree CV280
Mat TypeConductive Floor Mat Roll
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial3.9ft
Length - Imperial60ft
Width - Metric1.2m
Length - Metric18.3m
Product RangeStatfree CV280
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Floor Mat Roll
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
3.9ft
Width - Metric
1.2m
Product Range
Statfree CV280
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
60ft
Length - Metric
18.3m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate