Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13763
Newark Part No.23K1315
Product RangeStatshield Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$71.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13763
Newark Part No.23K1315
Product RangeStatshield Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness165.1µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeStatshield Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- STATSHIELD® high puncture moisture barrier bag
- Opaque, printed and designated as ESD moisture barrier bag
- Used with desiccant and humidity indicator cards for packaging SMD trays and reels
- Designed for ESD/EMI/RFI protection, moisture control and electrostatic discharge shielding
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Silver
Product Range
Statshield Series
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
165.1µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
