Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $314.540 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
$314.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13955
Newark Part No.28M7920
Product RangeStatshield Series
Bag TypeMoisture Barrier
Width - Imperial18"
Length - Imperial20"
Width - Metric457.2mm
Length - Metric508mm
Film Thickness101.6µm
Bag Color-
Seal TypeHeat Seal
Product RangeStatshield Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
20"
Length - Metric
508mm
Bag Color
-
Product Range
Statshield Series
Width - Imperial
18"
Width - Metric
457.2mm
Film Thickness
101.6µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate