Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.720 |
Price for:Each
Minimum: 1
Multiple: 1
$27.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No17239
Newark Part No.71Y5348
Grounder TypeSole
Grounder ColourBlack, Blue
Resistance2Mohm
Strap MaterialRubber
Fastening TypeSnap-Loc
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Grounder Type
Sole
Resistance
2Mohm
Fastening Type
Snap-Loc
SVHC
No SVHC (08-Jul-2021)
Grounder Colour
Black, Blue
Strap Material
Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate