Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDESCO
Manufacturer Part No19235
Newark Part No.35M4918
Technical Datasheet
Product TypeWorkstation Monitor for 2 Operator and 2 Work Surface
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Desco Dual Operator Continuous Monitor with Satellites continuously monitors the grounding integrity of two operators, and two ESD work surfaces’ path to ground. The monitor will provide instantaneous notification of static control equipment failures, and eliminates the need of costly and difficult to supervise wrist strap logging record keeping. This unit is highly cost effective as it is designed to monitor any conventional single-wire wrist strap and ground cord system.
- Replacement Satellite Remote Monitors
- Park Snap Feature
- Easy to Install Housing with Screws or Adhesive Backed hook and loop Strips
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Product Type
Workstation Monitor for 2 Operator and 2 Work Surface
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate