Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $528.270 |
Price for:Each
Minimum: 1
Multiple: 1
$528.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19668
Newark Part No.23AH9004
Technical Datasheet
Accessory TypeZero Volt Monitor
For Use WithDesco TB-3078 Zero Volt Monitor
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Zero volt dual station continuous monitor for 2 operators and 2 work surfaces
- Continuously monitor path-to-ground integrity of 2 operators and 2 ESD work surfaces independently
- Operator charge detection
- <500 millisecond alarm response time
- Adjustable work surface test limits
- Replaceable operator remote kits with 3.5 mono jacks and auxiliary banana jacks
- Compatibility with dual-wire wrist straps
- Calibration verification, NIST calibrated with certificate included
- 100-240VAC power adapter with north American plug
Contents
Zero volt monitor, Power adapter 12VDC with interchangeable plugs (North America, UK/Asia, Europe), 2 operator remotes, Operator remote cable (Black, White), Monitor ground cord (Green), Mat monitor cord (Black, white), 2 mat ground cords (Green), Hardware kit, Certificate of calibration.
Technical Specifications
Accessory Type
Zero Volt Monitor
Product Range
-
For Use With
Desco TB-3078 Zero Volt Monitor
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
