Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No66433
Newark Part No.33AH5601
Product RangeStatfree T2 Plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $378.590 |
Price for:Each
Minimum: 1
Multiple: 1
$378.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66433
Newark Part No.33AH5601
Product RangeStatfree T2 Plus Series
Technical Datasheet
Kit ContentsDissipative Dual Layer Rubber Mat Top Kit
Product RangeStatfree T2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
66433 is a dark blue color Statfree® T2 Plus dissipative dual layer rubber mat top kit. Dissipative dual layer ESD worksurface provides a worksurface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface.
- Nitrile rubber oil resistant compound
- Dissipative (1 x 10^6 to <lt/>1 x 10^9 ohms Rtt) top layer
- Conductive (<lt/>1 x 10^6 Rtt) bottom layer
- Ultraviolet (UV) stabilizer additives stabilizes color retention, ensures ESD performance over time
- 0.060" x 30" x 60" size
Contents
Mat, ESD surface &mat cleaner, Power cord, Screw, Stud, Washer, Label, Conical nut.
Technical Specifications
Kit Contents
Dissipative Dual Layer Rubber Mat Top Kit
SVHC
No SVHC (08-Jul-2021)
Product Range
Statfree T2 Plus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate