Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No66468
Newark Part No.52AH0138
Product RangeStatfree T2 Plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $1,382.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,382.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No66468
Newark Part No.52AH0138
Product RangeStatfree T2 Plus Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGreen
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial40ft
Width - Metric609.6mm
Length - Metric12.19m
Product RangeStatfree T2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Statfree T2 PLUS™ dissipative dual layer green rubber roll
- Dissipative ESD worksurface
- Dissipative (1 x 10^6 to <1 x 10^9ohms Rtt) top Layer
- Conductive (<1 x 10^6 Rtt) bottom layer
- Dimension is 0.060" x 24" x 40"
Notes
Worksurfaces mats must be properly grounded to remove ESD charges. Additional lot coding information is marked on the bottom (black conductive) side of the material.
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree T2 Plus Series
Mat Colour
Green
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
40ft
Length - Metric
12.19m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate