New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Mats
                      Print Page

                      66471

                      Mat Roll, 2 Layer Dissipative, 48" x 40', Green

                      DESCO 66471
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDESCO
                      Manufacturer Part No66471
                      Newark Part No.52AH0141
                      Product RangeStatfree T2 Plus Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$2,287.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,287.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDESCO
                      Manufacturer Part No66471
                      Newark Part No.52AH0141
                      Product RangeStatfree T2 Plus Series
                      Technical Datasheet

                      Data Sheet

                      Mat Type2 Layer Dissipative Mat Roll
                      Mat ColourGreen
                      Mat MaterialRubber
                      Ground Terminal TypeNo Grounding Hardware Included
                      Width - Imperial48"
                      Length - Imperial40ft
                      Width - Metric1.22m
                      Length - Metric12.19m
                      Product RangeStatfree T2 Plus Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      • Statfree T2 PLUS™ dissipative dual layer green rubber roll
                      • Dissipative ESD worksurface
                      • Dissipative (1 x 10^6 to <lt/>1 x 10^9ohms Rtt) top Layer
                      • Conductive (<lt/>1 x 10^6 Rtt) bottom layer
                      • Dimension is 0.060" x 48" x 40"

                      Notes

                      Worksurfaces mats must be properly grounded to remove ESD charges. Additional lot coding information is marked on the bottom (black conductive) side of the material.

                      Technical Specifications

                      Mat Type

                      2 Layer Dissipative Mat Roll

                      Mat Material

                      Rubber

                      Width - Imperial

                      48"

                      Width - Metric

                      1.22m

                      Product Range

                      Statfree T2 Plus Series

                      Mat Colour

                      Green

                      Ground Terminal Type

                      No Grounding Hardware Included

                      Length - Imperial

                      40ft

                      Length - Metric

                      12.19m

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.