Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No73915
Newark Part No.87X3330
Product RangeStatshield Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.360 |
Price for:Each
Minimum: 1
Multiple: 1
$81.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No73915
Newark Part No.87X3330
Product RangeStatshield Series
Technical Datasheet
Clothing StyleJacket
Clothing ColourOrange
Clothing Size2X-Large
GenderUnisex
Clothing Material91% Polyester, 9% Carbon Nylon
Age GroupAdult
Product RangeStatshield Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Clothing Style
Jacket
Clothing Size
2X-Large
Clothing Material
91% Polyester, 9% Carbon Nylon
Product Range
Statshield Series
Clothing Colour
Orange
Gender
Unisex
Age Group
Adult
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
