New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      2600042-2

                      Automotive Connector Housing, DT-XT Series, Receptacle, 12 Positions

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY 2600042-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No2600042-2
                      Newark Part No.55AJ2029
                      Product RangeDT-XT Series
                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$1.160
                      10+$1.160
                      25+$1.160
                      50+$1.160
                      100+$1.160
                      500+$1.160
                      1000+$1.160
                      2500+$1.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No2600042-2
                      Newark Part No.55AJ2029
                      Product RangeDT-XT Series
                      Product RangeDT-XT Series
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions12Positions
                      For Use WithAMP DT-XT Series Automotive Pin Contacts
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      IP Rating-
                      Voltage Rating-
                      Current Rating-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      TE Connectivity´s (TE) DT-XT connectors are a new extension of the DT connector portfolio that features innovative, high-performance sealing technology for all your commercial vehicle applications even in the harshest environmental conditions. DT-XT connectors offer increased flexibility, improved tear resistance and seal positioning with advanced sealing materials and covalent bonds. With the integrated locking feature, the connection system ensures secure mating and unmating of connectors. Finger grips on the locking mechanism provide a ribbed surface that makes it easier to connect, disconnect and release, even when fingers are wet, dirty or oily. Allows flexible cable exits and movements and protect against damage during insertion or removal of the terminal with snap-in HCR (High consistency rubber) seals. Ensures secure mating and unmating of connectors with strong interlock formed by covalent bonding between thermoplastic plug housing and the Liquid Silicone Rubber (LSR) seal.

                      • 12CCT RECEP BLACK K A W/SMALL SEAL
                      • Offers greater flexibility and improved tear resistance with advanced sealing materials
                      • Provides high sealing requirements for harsh environments
                      • Prevents electrical failures in critical wiring applications
                      • Protects the rear seal against water ingress with integrated rear covers on the DT-XT housings
                      • Prevents mismating of connectors
                      • Simplify the assembly with housings available in various colour codes

                      Technical Specifications

                      Product Range

                      DT-XT Series

                      No. of Positions

                      12Positions

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      Voltage Rating

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Gender

                      Receptacle

                      For Use With

                      AMP DT-XT Series Automotive Pin Contacts

                      IP Rating

                      -

                      Current Rating

                      -

                      Technical Docs (2)

                      Drawing EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.