Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoACT00AB-H-EL00N
Newark Part No.51AH4486
Product RangeACT00 Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $8.920 |
5+ | $8.920 |
10+ | $8.920 |
25+ | $8.920 |
50+ | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoACT00AB-H-EL00N
Newark Part No.51AH4486
Product RangeACT00 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-38999 Series III Circular Connectors
Connector Shell Size23
Cable Exit Angle180°
Connector Body MaterialComposite Body
Product RangeACT00 Series
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
23
Connector Body Material
Composite Body
SVHC
No SVHC (10-Jun-2022)
For Use With
MIL-C-38999 Series III Circular Connectors
Cable Exit Angle
180°
Product Range
ACT00 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate