Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-9
Newark Part No.67AH8776
Product Range369 Series
Also Known As369 9 WAY BACKSHELL STRAIGHT TIE WRAP
Your Part Number
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 10+ | $8.290 |
| 25+ | $7.860 |
| 50+ | $7.550 |
| 100+ | $7.260 |
| 250+ | $6.900 |
| 500+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-9
Newark Part No.67AH8776
Product Range369 Series
Also Known As369 9 WAY BACKSHELL STRAIGHT TIE WRAP
Technical Datasheet
Accessory TypeBackshell
For Use WithAMP D369 Series D-Sub Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range369 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
9
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP D369 Series D-Sub Connectors
Cable Exit Angle
180°
Product Range
369 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
