Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
4000+ | $0.481 |
8000+ | $0.462 |
16000+ | $0.442 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,924.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1060-16-0644
Newark Part No.38AH5983
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAMP Size 16 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AMP Size 16 Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability