Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC16-24SB
Newark Part No.38AH5574
Product RangeDRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.790 |
| 5+ | $56.920 |
| 10+ | $56.030 |
| 25+ | $55.080 |
| 50+ | $54.310 |
| 100+ | $53.670 |
| 250+ | $53.160 |
Price for:Each
Minimum: 1
Multiple: 1
$57.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC16-24SB
Newark Part No.38AH5574
Product RangeDRC
Product RangeDRC
No. of Positions24Positions
For Use WithAMP DRC Series Size 16 Socket Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DRC
No. of Positions
24Positions
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
IP Rating
IP68
Current Rating
13A
Gender
Plug
For Use With
AMP DRC Series Size 16 Socket Contacts
IP Rating
IP68
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate