New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      DTM06-12SC

                      Automotive Connector Housing, DTM Series, Plug, 12 Positions

                      DEUTSCH - TE CONNECTIVITY DTM06-12SC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part NoDTM06-12SC
                      Newark Part No.38AH5606
                      Product RangeDTM
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 46 week(s)
                      QuantityPrice
                      1+$5.130
                      10+$4.980
                      25+$4.860
                      50+$4.740
                      100+$4.600
                      500+$4.510
                      1000+$4.410
                      2500+$4.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part NoDTM06-12SC
                      Newark Part No.38AH5606
                      Product RangeDTM
                      Product RangeDTM
                      GenderPlug(View Associated Connectors)
                      No. of Positions12Positions
                      For Use WithAMP DTM Series Size 20 Socket Contacts
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      IP RatingIP68
                      IP RatingIP68
                      Voltage Rating250VDC
                      Current Rating7.5A
                      SVHCDecamethylcyclopentasiloxane (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      DTM

                      No. of Positions

                      12Positions

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      IP Rating

                      IP68

                      Current Rating

                      7.5A

                      Gender

                      Plug

                      For Use With

                      AMP DTM Series Size 20 Socket Contacts

                      IP Rating

                      IP68

                      Voltage Rating

                      250VDC

                      SVHC

                      Decamethylcyclopentasiloxane (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Manufacturer Catalogue EN

                      Alternatives for DTM06-12SC

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.