Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-3S-E007
Newark Part No.38AH5612
Product RangeDTM
961 In Stock
Need more?
94 Delivery in 1-3 Business Days(US stock)
867 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $4.360 |
10+ | $4.360 |
25+ | $4.360 |
50+ | $4.360 |
100+ | $4.360 |
250+ | $4.360 |
500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-3S-E007
Newark Part No.38AH5612
Product RangeDTM
Product RangeDTM
No. of Positions3Positions
For Use WithAMP DTM Series Size 20 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250VDC
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DTM
No. of Positions
3Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
7.5A
Gender
Plug
For Use With
AMP DTM Series Size 20 Socket Contacts
IP Rating
IP68
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate