Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD16-6-12S-B010
Newark Part No.38AH5711
Product RangeHD10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.690 |
| 10+ | $23.050 |
| 25+ | $22.590 |
| 50+ | $22.160 |
| 100+ | $21.770 |
| 250+ | $21.380 |
| 500+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD16-6-12S-B010
Newark Part No.38AH5711
Product RangeHD10
Product RangeHD10
No. of Positions6Positions
For Use WithAMP HD10 Series Size 12 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250VDC
Current Rating25A
SVHCTo Be Advised
Technical Specifications
Product Range
HD10
No. of Positions
6Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
25A
Gender
Plug
For Use With
AMP HD10 Series Size 12 Socket Contacts
IP Rating
IP68
Voltage Rating
250VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability