Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-18-6PN-C030
Newark Part No.38AH5682
Product RangeHDP20 Series
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $32.530 |
5+ | $32.000 |
10+ | $31.360 |
25+ | $30.890 |
50+ | $30.450 |
100+ | $30.030 |
250+ | $29.740 |
Price for:Each
Minimum: 1
Multiple: 1
$32.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-18-6PN-C030
Newark Part No.38AH5682
Product RangeHDP20 Series
Product RangeHDP20 Series
No. of Positions6Positions
For Use WithAMP HDP20 Series Size 4 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67, IP68
IP RatingIP67, IP68
Voltage Rating240V
Current Rating100A
SVHCTo Be Advised
Technical Specifications
Product Range
HDP20 Series
No. of Positions
6Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67, IP68
Current Rating
100A
Gender
Receptacle
For Use With
AMP HDP20 Series Size 4 Pin Contacts
IP Rating
IP67, IP68
Voltage Rating
240V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate