Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDEWALT
Manufacturer Part NoDW9057
Newark Part No.03M7653
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.5Ah
External Diameter-
Battery Size Code-
External Height-
Battery Terminals-
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The DW9057 is a 7.2V/1.5Ah Rechargeable Battery, nickel-cadmium technology, 10% lighter than standard batteries, powers the DEWALT® line of 7.2V tools allowing users to run multiple tools off of using this battery.
- 15% Smaller than standard batteries
Applications
Portable Devices
Warnings
Do not store or carry battery so that metal objects can contact exposed battery terminals.
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
1.5Ah
Battery Size Code
-
Battery Terminals
-
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (15-Jun-2015)
Battery Technology
Nickel Cadmium
External Diameter
-
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
