Quantity | Price |
---|---|
1+ | $6.840 |
Product Information
Product Overview
FIT0588 is a high quality gold plated XT90 male & female bullet connector. The banana plug features a true gold plating and a cross-slot design with a larger contact area that can withstand a constant 40A and peak current of 90A. The plastic case is made of insulating material and adopts hollow design. It has strong heat dissipation capability and the flame retardant grade has reached UL94 V0. It is not easy to burn after fire, and it is automatically extinguished when it leaves the fire source. Banana inserts and plastic shells are combined with integrated casting technology. At the same time, it adopts the design of special-shaped sheath, groove card slot, non-slip plug and waterproof steam, and has humanized welding joint, which has high integration degree and is convenient for plugging and welding.
- Non-flammable, low resistance, high current resistance, easy to plug
- 500VDC rated voltage, 40A rated current
- 90A instantaneous current, PA insulation shell material
- Copper plated metal head material
- UL94 V0 flame retardant rating
- 10AWG recommended wire gauge
- 0.3 milliohm contact resistance
- Number of uses : 1000 times
- Working environment temperature range from -20°C to 120°C
Technical Specifications
Bullet Connector
-
High Quality Gold Plated XT90 Plug & Receptacle Bullet Connector
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate