Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0043
Newark Part No.88AH1478
Technical Datasheet
Accessory TypeANALOGUE Ambient Light Sensor - TEMT6000
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Gravity analogue ambient light sensor module
- Uses a special ambient light detector TEMT6000 with spectral response
- Helps to detect light density and reflect analogue voltage signal back to Arduino controller
- Near human eye spectral response and very low IR sensitivity
- Scalable output voltage
- Supply voltage range from 3.3VDC to 5.5VDC
- Operating temperature range from -40 to 85°C
- Illumination range from 1 to 1000Lux
- Analog voltage output (0 to 5V at VCC = 5V)
Contents
Ambient light sensor TMET6000, Analog sensor cable.
Technical Specifications
Accessory Type
ANALOGUE Ambient Light Sensor - TEMT6000
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate