Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price |
---|---|
1+ | $28.270 |
5+ | $26.630 |
10+ | $24.980 |
Price for:Each
Minimum: 1
Multiple: 1
$28.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No021-0410-29-301
Newark Part No.65F1070
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia17.5mm
Current Rating-
Supply Voltage120V
Lens Shape-
Product Range-
SVHCLead
Product Overview
The 021-0410-29-301 is a 120V panel mount incandescent Indicator Light Base with light shield. The 021-series, T-3 1/4 miniature bayonet for 11/16-inch mounting hole with solder termination, polished chrome metal, brass hardware.
- Yellow lens
Applications
Lighting
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
17.5mm
Supply Voltage
120V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability