Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
25+ | $23.030 |
50+ | $22.830 |
100+ | $22.620 |
Price for:Each
Minimum: 44
Multiple: 1
$1,013.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No021-1310-29-301
Newark Part No.65F1071
Technical Datasheet
Lamp Base TypeS.C. Bayonet
Mounting Hole Dia17.46mm
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
SVHCLead
Product Overview
The 021-1310-29-301 is a Miniature Incandescent Indicator with light shield lens cap and nickel-plated brass screw terminals. It can be mounted in 11/16-inch clearance hole.
- T-3 1/4 mini bayonet
Applications
Signalling
Technical Specifications
Lamp Base Type
S.C. Bayonet
Current Rating
-
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
17.46mm
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate