Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No101-0972-003
Newark Part No.64M1278
Product Range101 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
100+ | $7.480 |
Price for:Each
Minimum: 129
Multiple: 1
$964.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No101-0972-003
Newark Part No.64M1278
Product Range101 Series
Technical Datasheet
Indicator Lens Colour-
Lens Shape-
Mounting Hole Dia-
Accessory TypeGreen Cap
For Use With15/32" Mounting Hole Panel Mount Indicators
Product Range101 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 101-0972-003 is a green Lens Cap for use with watertight 15/32-inch panel-mount incandescent indicators. It is made of polycarbonate with black nickel bezel and black nickel plated brass base.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
-
Mounting Hole Dia
-
For Use With
15/32" Mounting Hole Panel Mount Indicators
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
Green Cap
Product Range
101 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability