New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      137-8836-0933-552

                      Neon Indicator, Non Diffusing, 125 V, Midget Flange, Amber, 11.9 mm, Dome

                      Date/Lot Code

                      DIALIGHT 137-8836-0933-552
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIALIGHT
                      Manufacturer Part No137-8836-0933-552
                      Newark Part No.25F1200
                      Product Range137 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$83.940
                      5+$83.940
                      10+$83.940
                      25+$83.940
                      50+$83.940
                      100+$83.940
                      250+$83.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $83.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIALIGHT
                      Manufacturer Part No137-8836-0933-552
                      Newark Part No.25F1200
                      Product Range137 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage125V
                      Lamp Base TypeMidget Flange
                      Illumination ColorAmber
                      Mounting Hole Dia11.9mm
                      Lens ShapeDome
                      Current Rating-
                      Product Range137 Series
                      SVHCLead

                      Product Overview

                      The 137-8836-0933-552 is a Neon Indicator with T-2 midget flange base and yellow plastic non-diffusing finish stovepipe lens. The MS25257-2 indicator comes with anti-rotation (locked) construction, black anodized finish, elongated slot hot tinned brass solder terminals, aluminum black anodized finish mounting bushing and compliancy with MIL-L-3661B standard. This indicator supports nut and washer mounting. The socket, lamp and all connections are well insulated from the mounting bushing by means of phenolic material of military specification grade. The lens cap assembly unscrews from front panel for easy replacement of the lamp. The shank of the lens holder is crimped in 3 evenly spaced places to secure the lamp.

                      • Ultra-compact that is convers space and weight
                      • 27/64" Panel thickness

                      Applications

                      Industrial, Defence, Military & Aerospace

                      Technical Specifications

                      Supply Voltage

                      125V

                      Illumination Color

                      Amber

                      Lens Shape

                      Dome

                      Product Range

                      137 Series

                      Lamp Base Type

                      Midget Flange

                      Mounting Hole Dia

                      11.9mm

                      Current Rating

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.