Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
25+ | $67.060 |
50+ | $60.110 |
100+ | $57.680 |
250+ | $47.960 |
Price for:Each
Minimum: 25
Multiple: 25
$1,676.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No252-9951-0973
Newark Part No.25F1297
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia4.9mm
Current Rating70mA
Supply Voltage5V
Lens Shape-
Product Range-
SVHCLead
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
70mA
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
4.9mm
Supply Voltage
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate